RK73G-0603(1608);0.55H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1JTTD1622D

DigiKey Part Number
2019-RK73G1JTTD1622DTR-ND - Tape & Reel (TR)
2019-RK73G1JTTD1622DCT-ND - Cut Tape (CT)
2019-RK73G1JTTD1622DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G1JTTD1622D
Description
RES 16.2K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G1JTTD1622D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.03700$10.37
25$0.82960$20.74
50$0.71120$35.56
100$0.61820$61.82
250$0.52520$131.30
500$0.47152$235.76
1,000$0.42889$428.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.36084$1,804.20
10,000$0.34100$3,410.00
15,000$0.33133$4,969.95
25,000$0.32085$8,021.25
35,000$0.31485$11,019.75
50,000$0.30918$15,459.00
60,000$0.30652$18,391.20
120,000$0.29776$35,731.20
125,000$0.29731$37,163.75
Manufacturers Standard Package