
RK73G1JTTD1502F | |
---|---|
DigiKey Part Number | 2019-RK73G1JTTD1502FTR-ND - Tape & Reel (TR) 2019-RK73G1JTTD1502FCT-ND - Cut Tape (CT) 2019-RK73G1JTTD1502FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1JTTD1502F |
Description | RES 15K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1JTTD1502F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $0.89700 | $8.97 |
25 | $0.71120 | $17.78 |
50 | $0.60760 | $30.38 |
100 | $0.52520 | $52.52 |
250 | $0.44256 | $110.64 |
500 | $0.40238 | $201.19 |
1,000 | $0.35727 | $357.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.29694 | $1,484.70 |
10,000 | $0.26221 | $2,622.10 |
15,000 | $0.25662 | $3,849.30 |
25,000 | $0.25089 | $6,272.25 |
35,000 | $0.25002 | $8,750.70 |
50,000 | $0.24918 | $12,459.00 |
60,000 | $0.24877 | $14,926.20 |
120,000 | $0.24112 | $28,934.40 |
125,000 | $0.24071 | $30,088.75 |