RK73G-0603(1608);0.55H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1JTTD1103F

DigiKey Part Number
2019-RK73G1JTTD1103FTR-ND - Tape & Reel (TR)
2019-RK73G1JTTD1103FCT-ND - Cut Tape (CT)
2019-RK73G1JTTD1103FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G1JTTD1103F
Description
RES 110K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
110 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G1JTTD1103F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,589
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.31293$1,564.65
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.05400$10.54
100$0.61080$61.08
1,000$0.39588$395.88
2,500$0.34396$859.90
Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.05400$10.54
50$0.71120$35.56
100$0.61080$61.08
500$0.44568$222.84
1,000$0.39588$395.88
* All Digi-Reel orders will add a $55.00 reeling fee.