
RK73G1JTTD1000D | |
|---|---|
DigiKey Part Number | 2019-RK73G1JTTD1000DTR-ND - Tape & Reel (TR) 2019-RK73G1JTTD1000DCT-ND - Cut Tape (CT) 2019-RK73G1JTTD1000DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1JTTD1000D |
Description | RES 100 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1JTTD1000D Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G1JTTD1000C | KOA Speer Electronics, Inc. | 8,286 | 2019-RK73G1JTTD1000CCT-ND | $2.30000 | Parametric Equivalent |
| CRCW0603100RDHEAP | Vishay Dale | 12,815 | 541-100AYCT-ND | $1.81000 | Direct |
| ERJ-3RBD1000V | Panasonic Industry | 8,425 | 10-ERJ-3RBD1000VCT-ND | $1.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.03600 | $10.36 |
| 25 | $0.82880 | $20.72 |
| 50 | $0.71040 | $35.52 |
| 100 | $0.61740 | $61.74 |
| 250 | $0.52452 | $131.13 |
| 500 | $0.47092 | $235.46 |
| 1,000 | $0.42834 | $428.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.38200 | $1,910.00 |
| 10,000 | $0.36100 | $3,610.00 |
| 15,000 | $0.35076 | $5,261.40 |
| 25,000 | $0.33967 | $8,491.75 |
| 35,000 | $0.33332 | $11,666.20 |
| 50,000 | $0.32731 | $16,365.50 |

