
RK73G1JRTTD9762C | |
---|---|
DigiKey Part Number | 2019-RK73G1JRTTD9762CTR-ND - Tape & Reel (TR) 2019-RK73G1JRTTD9762CCT-ND - Cut Tape (CT) 2019-RK73G1JRTTD9762CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1JRTTD9762C |
Description | RES 97.6K OHM 0.25% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 97.6 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.03700 | $10.37 |
25 | $0.82960 | $20.74 |
50 | $0.71120 | $35.56 |
100 | $0.61820 | $61.82 |
250 | $0.52520 | $131.30 |
500 | $0.48224 | $241.12 |
1,000 | $0.42889 | $428.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.36084 | $1,804.20 |
10,000 | $0.34252 | $3,425.20 |
15,000 | $0.29731 | $4,459.65 |