
RK73G1JRTTD2201F | |
|---|---|
DigiKey Part Number | 2019-RK73G1JRTTD2201FTR-ND - Tape & Reel (TR) 2019-RK73G1JRTTD2201FCT-ND - Cut Tape (CT) 2019-RK73G1JRTTD2201FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1JRTTD2201F |
Description | RES 2.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.09300 | $10.93 |
| 25 | $0.87800 | $21.95 |
| 50 | $0.75300 | $37.65 |
| 100 | $0.65440 | $65.44 |
| 250 | $0.55612 | $139.03 |
| 500 | $0.49920 | $249.60 |
| 1,000 | $0.45407 | $454.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.38200 | $1,910.00 |
| 10,000 | $0.36100 | $3,610.00 |
| 15,000 | $0.35076 | $5,261.40 |
| 25,000 | $0.33967 | $8,491.75 |
| 35,000 | $0.33332 | $11,666.20 |
| 50,000 | $0.32731 | $16,365.50 |

