
RK73G1ETTP8061C | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP8061CTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP8061CCT-ND - Cut Tape (CT) 2019-RK73G1ETTP8061CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP8061C |
Description | RES 8.06K OHM 0.25% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP8061C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.23300 | $12.33 |
| 25 | $0.99320 | $24.83 |
| 50 | $0.85660 | $42.83 |
| 100 | $0.74980 | $74.98 |
| 250 | $0.64060 | $160.15 |
| 500 | $0.57798 | $288.99 |
| 1,000 | $0.52823 | $528.23 |
| 5,000 | $0.44861 | $2,243.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.42541 | $4,254.10 |
| 20,000 | $0.40695 | $8,139.00 |
| 30,000 | $0.39795 | $11,938.50 |
| 50,000 | $0.38818 | $19,409.00 |
| 70,000 | $0.38260 | $26,782.00 |
| 100,000 | $0.37731 | $37,731.00 |

