
RK73G1ETTP4751D | |
---|---|
DigiKey Part Number | 2019-RK73G1ETTP4751DTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP4751DCT-ND - Cut Tape (CT) 2019-RK73G1ETTP4751DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP4751D |
Description | RES 4.75K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP4751D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.23500 | $12.35 |
50 | $0.84300 | $42.15 |
100 | $0.72690 | $72.69 |
500 | $0.53476 | $267.38 |
1,000 | $0.47663 | $476.63 |
5,000 | $0.37979 | $1,898.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.35014 | $3,501.40 |