
RK73G1ETTP2702F | |
---|---|
DigiKey Part Number | 2019-RK73G1ETTP2702FTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP2702FCT-ND - Cut Tape (CT) 2019-RK73G1ETTP2702FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP2702F |
Description | RES 27K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP2702F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $0.89700 | $8.97 |
25 | $0.71120 | $17.78 |
50 | $0.60760 | $30.38 |
100 | $0.52520 | $52.52 |
250 | $0.44256 | $110.64 |
500 | $0.40238 | $201.19 |
1,000 | $0.35727 | $357.27 |
5,000 | $0.29694 | $1,484.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.23631 | $2,363.10 |
20,000 | $0.23433 | $4,686.60 |
30,000 | $0.23331 | $6,999.30 |
50,000 | $0.23215 | $11,607.50 |
70,000 | $0.23145 | $16,201.50 |
100,000 | $0.23076 | $23,076.00 |
120,000 | $0.23043 | $27,651.60 |