
RK73G1ETTP2001D | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP2001DTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP2001DCT-ND - Cut Tape (CT) 2019-RK73G1ETTP2001DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP2001D |
Description | RES 2K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP2001D Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.09300 | $10.93 |
| 25 | $0.87800 | $21.95 |
| 50 | $0.75300 | $37.65 |
| 100 | $0.65440 | $65.44 |
| 250 | $0.55612 | $139.03 |
| 500 | $0.49920 | $249.60 |
| 1,000 | $0.45407 | $454.07 |
| 5,000 | $0.38200 | $1,910.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.36100 | $3,610.00 |
| 20,000 | $0.34428 | $6,885.60 |
| 30,000 | $0.33614 | $10,084.20 |
| 50,000 | $0.32731 | $16,365.50 |
| 70,000 | $0.32225 | $22,557.50 |
| 100,000 | $0.31747 | $31,747.00 |

