
RK73G1ETTP2001D | |
---|---|
DigiKey Part Number | 2019-RK73G1ETTP2001DTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP2001DCT-ND - Cut Tape (CT) 2019-RK73G1ETTP2001DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP2001D |
Description | RES 2K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP2001D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.03500 | $10.35 |
25 | $0.82760 | $20.69 |
50 | $0.70940 | $35.47 |
100 | $0.61660 | $61.66 |
250 | $0.52388 | $130.97 |
500 | $0.48100 | $240.50 |
1,000 | $0.42779 | $427.79 |
5,000 | $0.35992 | $1,799.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.30454 | $3,045.40 |
20,000 | $0.29786 | $5,957.20 |
30,000 | $0.29663 | $8,898.90 |
50,000 | $0.29097 | $14,548.50 |
70,000 | $0.29014 | $20,309.80 |
100,000 | $0.28932 | $28,932.00 |
120,000 | $0.28892 | $34,670.40 |