100 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1ETTP1000D

DigiKey Part Number
2019-RK73G1ETTP1000DTR-ND - Tape & Reel (TR)
2019-RK73G1ETTP1000DCT-ND - Cut Tape (CT)
2019-RK73G1ETTP1000DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G1ETTP1000D
Description
RES 100 OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G1ETTP1000D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73G1ETTP1000CKOA Speer Electronics, Inc.13,8762019-RK73G1ETTP1000CCT-ND$2.30000Parametric Equivalent
In-Stock: 812
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.09300$10.93
25$0.87800$21.95
50$0.75300$37.65
100$0.65440$65.44
250$0.55612$139.03
500$0.49920$249.60
1,000$0.45407$454.07
5,000$0.38200$1,910.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.36100$3,610.00
20,000$0.34428$6,885.60
30,000$0.33614$10,084.20
50,000$0.32731$16,365.50
70,000$0.32225$22,557.50
100,000$0.31747$31,747.00
Manufacturers Standard Package