TLR2010(5025);1mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2HTTE750J

DigiKey Part Number
2019-RK73B2HTTE750JTR-ND - Tape & Reel (TR)
2019-RK73B2HTTE750JCT-ND - Cut Tape (CT)
2019-RK73B2HTTE750JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2HTTE750J
Description
RES 75 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2HTTE750J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,150
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$0.93600$9.36
25$0.74880$18.72
50$0.63880$31.94
100$0.52470$52.47
250$0.44340$110.85
500$0.41860$209.30
1,000$0.37943$379.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.29966$1,198.64
8,000$0.27954$2,236.32
12,000$0.27383$3,285.96
20,000$0.27223$5,444.60
28,000$0.26700$7,476.00
40,000$0.26607$10,642.80
48,000$0.26562$12,749.76
96,000$0.26102$25,057.92
100,000$0.26057$26,057.00
Manufacturers Standard Package