TLR2010(5025);1mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2HTTE681J

DigiKey Part Number
2019-RK73B2HTTE681JTR-ND - Tape & Reel (TR)
2019-RK73B2HTTE681JCT-ND - Cut Tape (CT)
2019-RK73B2HTTE681JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2HTTE681J
Description
RES 680 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2HTTE681J Models
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
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 8,213
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$0.93800$9.38
25$0.75080$18.77
50$0.64040$32.02
100$0.52600$52.60
250$0.46164$115.41
500$0.41966$209.83
1,000$0.38040$380.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.30913$1,236.52
8,000$0.29755$2,380.40
12,000$0.28744$3,449.28
20,000$0.28462$5,692.40
28,000$0.27196$7,614.88
40,000$0.27101$10,840.40
48,000$0.26630$12,782.40
96,000$0.26169$25,122.24
100,000$0.26124$26,124.00
Manufacturers Standard Package