
RK73B2HTTE512J | |
---|---|
DigiKey Part Number | 2019-RK73B2HTTE512JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE512JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE512JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE512J |
Description | RES 5.1K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE512J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $0.93800 | $9.38 |
25 | $0.75080 | $18.77 |
50 | $0.64040 | $32.02 |
100 | $0.52600 | $52.60 |
250 | $0.46164 | $115.41 |
500 | $0.41966 | $209.83 |
1,000 | $0.38040 | $380.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.26559 | $1,062.36 |
8,000 | $0.25432 | $2,034.56 |
12,000 | $0.24869 | $2,984.28 |
20,000 | $0.24720 | $4,944.00 |
28,000 | $0.24204 | $6,777.12 |
40,000 | $0.24117 | $9,646.80 |
48,000 | $0.24075 | $11,556.00 |
96,000 | $0.23931 | $22,973.76 |