TLR2010(5025);1mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2HTTE4R7J

DigiKey Part Number
2019-RK73B2HTTE4R7JTR-ND - Tape & Reel (TR)
2019-RK73B2HTTE4R7JCT-ND - Cut Tape (CT)
2019-RK73B2HTTE4R7JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2HTTE4R7J
Description
RES 4.7 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2HTTE4R7J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,355
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.03500$10.35
25$0.83080$20.77
50$0.71280$35.64
100$0.58710$58.71
250$0.51664$129.16
500$0.47328$236.64
1,000$0.43067$430.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.36036$1,441.44
8,000$0.33983$2,718.64
12,000$0.32960$3,955.20
20,000$0.32676$6,535.20
28,000$0.30960$8,668.80
40,000$0.30855$12,342.00
48,000$0.29957$14,379.36
96,000$0.29785$28,593.60
Manufacturers Standard Package