
RK73B2HTTE472J | |
---|---|
DigiKey Part Number | 2019-RK73B2HTTE472JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE472JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE472JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE472J |
Description | RES 4.7K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE472J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $0.93600 | $9.36 |
25 | $0.74880 | $18.72 |
50 | $0.63880 | $31.94 |
100 | $0.52470 | $52.47 |
250 | $0.46048 | $115.12 |
500 | $0.41860 | $209.30 |
1,000 | $0.37943 | $379.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.30834 | $1,233.36 |
8,000 | $0.29679 | $2,374.32 |
12,000 | $0.28242 | $3,389.04 |
20,000 | $0.28077 | $5,615.40 |
28,000 | $0.25848 | $7,237.44 |
40,000 | $0.25757 | $10,302.80 |
48,000 | $0.24863 | $11,934.24 |
96,000 | $0.24716 | $23,727.36 |