
RK73B2HTTE223J | |
---|---|
DigiKey Part Number | 2019-RK73B2HTTE223JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE223JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE223JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE223J |
Description | RES 22K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE223J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $0.93600 | $9.36 |
25 | $0.74880 | $18.72 |
50 | $0.63880 | $31.94 |
100 | $0.55420 | $55.42 |
250 | $0.46804 | $117.01 |
500 | $0.41860 | $209.30 |
1,000 | $0.37943 | $379.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.30600 | $1,224.00 |
8,000 | $0.28701 | $2,296.08 |
12,000 | $0.27775 | $3,333.00 |
20,000 | $0.26773 | $5,354.60 |
28,000 | $0.26199 | $7,335.72 |
40,000 | $0.25656 | $10,262.40 |
48,000 | $0.25402 | $12,192.96 |
96,000 | $0.24565 | $23,582.40 |
100,000 | $0.24521 | $24,521.00 |