
RK73B2HTTE2R7J | |
---|---|
DigiKey Part Number | 2019-RK73B2HTTE2R7JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE2R7JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE2R7JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE2R7J |
Description | RES 2.7 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE2R7J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.03700 | $10.37 |
25 | $0.83320 | $20.83 |
50 | $0.71460 | $35.73 |
100 | $0.58860 | $58.86 |
250 | $0.51796 | $129.49 |
500 | $0.47450 | $237.25 |
1,000 | $0.43177 | $431.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.34391 | $1,375.64 |
8,000 | $0.33208 | $2,656.64 |
12,000 | $0.32184 | $3,862.08 |
20,000 | $0.32002 | $6,400.40 |
28,000 | $0.30613 | $8,571.64 |
40,000 | $0.30509 | $12,203.60 |
48,000 | $0.30033 | $14,415.84 |
96,000 | $0.29862 | $28,667.52 |