TLR2010(5025);1mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2HTTE112J

DigiKey Part Number
2019-RK73B2HTTE112JTR-ND - Tape & Reel (TR)
2019-RK73B2HTTE112JCT-ND - Cut Tape (CT)
2019-RK73B2HTTE112JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2HTTE112J
Description
RES 1.1K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2HTTE112J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,150
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$0.93800$9.38
25$0.75080$18.77
50$0.64040$32.02
100$0.52600$52.60
250$0.46164$115.41
500$0.41966$209.83
1,000$0.38040$380.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.30913$1,236.52
8,000$0.28890$2,311.20
12,000$0.27453$3,294.36
20,000$0.27292$5,458.40
28,000$0.25486$7,136.08
40,000$0.25396$10,158.40
48,000$0.24927$11,964.96
96,000$0.24779$23,787.84
Manufacturers Standard Package