
RK73B2ERTTD152J | |
---|---|
DigiKey Part Number | 2019-RK73B2ERTTD152JTR-ND - Tape & Reel (TR) 2019-RK73B2ERTTD152JCT-ND - Cut Tape (CT) 2019-RK73B2ERTTD152JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ERTTD152J |
Description | RES 1.5K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ERTTD152J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.36300 | $13.63 |
25 | $1.10360 | $27.59 |
50 | $0.95900 | $47.95 |
100 | $0.84410 | $84.41 |
250 | $0.72748 | $181.87 |
500 | $0.66016 | $330.08 |
1,000 | $0.60696 | $606.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.52163 | $2,608.15 |
10,000 | $0.49675 | $4,967.50 |
15,000 | $0.48462 | $7,269.30 |
25,000 | $0.47147 | $11,786.75 |
35,000 | $0.46394 | $16,237.90 |
50,000 | $0.45682 | $22,841.00 |
60,000 | $0.45349 | $27,209.40 |
120,000 | $0.44250 | $53,100.00 |
125,000 | $0.44193 | $55,241.25 |