1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2BTTD335J

DigiKey Part Number
2019-RK73B2BTTD335JTR-ND - Tape & Reel (TR)
2019-RK73B2BTTD335JCT-ND - Cut Tape (CT)
2019-RK73B2BTTD335JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2BTTD335J
Description
RES 3.3M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.3 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2BTTD335J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,110
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29600$2.96
25$0.22080$5.52
50$0.18120$9.06
100$0.14900$14.90
250$0.11788$29.47
500$0.10026$50.13
1,000$0.08627$86.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06330$316.50
10,000$0.05772$577.20
15,000$0.05460$819.00
25,000$0.05123$1,280.75
35,000$0.04930$1,725.50
50,000$0.04748$2,374.00
60,000$0.04663$2,797.80
Manufacturers Standard Package