1.6 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2BTTD162J

DigiKey Part Number
2019-RK73B2BTTD162JTR-ND - Tape & Reel (TR)
2019-RK73B2BTTD162JCT-ND - Cut Tape (CT)
2019-RK73B2BTTD162JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2BTTD162J
Description
RES 1.6K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2BTTD162J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,150
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29600$2.96
25$0.22040$5.51
50$0.18080$9.04
100$0.14880$14.88
250$0.11772$29.43
500$0.10014$50.07
1,000$0.08616$86.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06765$338.25
10,000$0.04486$448.60
15,000$0.04454$668.10
25,000$0.04418$1,104.50
35,000$0.04396$1,538.60
50,000$0.04375$2,187.50
60,000$0.04365$2,619.00
125,000$0.04363$5,453.75
Manufacturers Standard Package