
RK73B2BTTD160J | |
---|---|
DigiKey Part Number | 2019-RK73B2BTTD160JTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD160JCT-ND - Cut Tape (CT) 2019-RK73B2BTTD160JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD160J |
Description | RES 16 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD160J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.29600 | $2.96 |
25 | $0.22080 | $5.52 |
50 | $0.18120 | $9.06 |
100 | $0.14900 | $14.90 |
250 | $0.11788 | $29.47 |
500 | $0.10026 | $50.13 |
1,000 | $0.08627 | $86.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05443 | $272.15 |
10,000 | $0.04491 | $449.10 |
15,000 | $0.04460 | $669.00 |
25,000 | $0.04424 | $1,106.00 |
35,000 | $0.04402 | $1,540.70 |
50,000 | $0.04380 | $2,190.00 |
60,000 | $0.04370 | $2,622.00 |
120,000 | $0.04334 | $5,200.80 |
125,000 | $0.04332 | $5,415.00 |