
RK73B2ATTD272J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ATTD272JTR-ND - Tape & Reel (TR) 2019-RK73B2ATTD272JCT-ND - Cut Tape (CT) 2019-RK73B2ATTD272JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ATTD272J |
Description | RES 2.7K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ATTD272J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.24700 | $2.47 |
| 25 | $0.18400 | $4.60 |
| 50 | $0.14800 | $7.40 |
| 100 | $0.12170 | $12.17 |
| 250 | $0.09472 | $23.68 |
| 500 | $0.07958 | $39.79 |
| 1,000 | $0.06775 | $67.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04900 | $245.00 |
| 10,000 | $0.04362 | $436.20 |
| 15,000 | $0.04099 | $614.85 |
| 25,000 | $0.03816 | $954.00 |
| 35,000 | $0.03654 | $1,278.90 |
| 50,000 | $0.03501 | $1,750.50 |

