RK73H2BTTD9310F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


WEC
In Stock: 1,180,000
Unit Price: $0.09787
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 11,975
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 55,918
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 1,140
Unit Price: $0.82000
Datasheet
931 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTD9310F

DigiKey Part Number
2019-RK73H2BTTD9310FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTD9310FCT-ND - Cut Tape (CT)
2019-RK73H2BTTD9310FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTD9310F
Description
RES 931 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
931 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2BTTD9310F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33700$3.37
25$0.25640$6.41
50$0.20880$10.44
100$0.17270$17.27
250$0.13748$34.37
500$0.11724$58.62
1,000$0.10121$101.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07592$379.60
10,000$0.06858$685.80
15,000$0.06503$975.45
25,000$0.06117$1,529.25
35,000$0.05897$2,063.95
50,000$0.05688$2,844.00
Manufacturers Standard Package