RK73B1JTTD910G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.27328
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $0.34169
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $0.25666
Datasheet
91 Ohms ±2% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1JTTD910G

DigiKey Part Number
2019-RK73B1JTTD910GTR-ND - Tape & Reel (TR)
2019-RK73B1JTTD910GCT-ND - Cut Tape (CT)
2019-RK73B1JTTD910GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1JTTD910G
Description
RES 91 OHM 2% 1/8W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
91 Ohms ±2% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1JTTD910G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H1JTTD91R0DKOA Speer Electronics, Inc.02019-RK73H1JTTD91R0DCT-ND$0.27328Parametric Equivalent
ERJ-H3ED91R0VPanasonic Industry010-ERJ-H3ED91R0VTR-ND$0.34169Parametric Equivalent
ERJ-H3EF91R0VPanasonic Industry010-ERJ-H3EF91R0VTR-ND$0.25666Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09742$487.10
Manufacturers Standard Package