0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1JTTD622J

DigiKey Part Number
2019-RK73B1JTTD622JTR-ND - Tape & Reel (TR)
2019-RK73B1JTTD622JCT-ND - Cut Tape (CT)
2019-RK73B1JTTD622JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1JTTD622J
Description
RES 6.2K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1JTTD622J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,953
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16400$1.64
25$0.12160$3.04
50$0.09680$4.84
100$0.07800$7.80
250$0.05976$14.94
500$0.04944$24.72
1,000$0.04147$41.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02777$138.85
10,000$0.02242$224.20
15,000$0.01792$268.80
25,000$0.01781$445.25
35,000$0.01771$619.85
50,000$0.01766$883.00
60,000$0.01746$1,047.60
120,000$0.01738$2,085.60
Manufacturers Standard Package