
RK73B1JTTD563G | |
---|---|
DigiKey Part Number | 2019-RK73B1JTTD563GTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD563GCT-ND - Cut Tape (CT) 2019-RK73B1JTTD563GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD563G |
Description | RES 56K OHM 2% 1/10W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±2% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD563G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.38600 | $3.86 |
50 | $0.24800 | $12.40 |
100 | $0.20860 | $20.86 |
500 | $0.14534 | $72.67 |
1,000 | $0.12645 | $126.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10096 | $504.80 |