
RK73B1JTTD515J | |
---|---|
DigiKey Part Number | 2019-RK73B1JTTD515JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD515JCT-ND - Cut Tape (CT) 2019-RK73B1JTTD515JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD515J |
Description | RES 5.1M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD515J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16400 | $1.64 |
25 | $0.12160 | $3.04 |
50 | $0.09680 | $4.84 |
100 | $0.07800 | $7.80 |
250 | $0.05976 | $14.94 |
500 | $0.04944 | $24.72 |
1,000 | $0.04147 | $41.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02777 | $138.85 |
10,000 | $0.02242 | $224.20 |
15,000 | $0.01792 | $268.80 |
25,000 | $0.01781 | $445.25 |
35,000 | $0.01771 | $619.85 |
50,000 | $0.01766 | $883.00 |
60,000 | $0.01746 | $1,047.60 |
120,000 | $0.01738 | $2,085.60 |