
RK73B1JTTD435J | |
---|---|
DigiKey Part Number | 2019-RK73B1JTTD435JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD435JCT-ND - Cut Tape (CT) 2019-RK73B1JTTD435JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD435J |
Description | RES 4.3M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.3 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD435J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16500 | $1.65 |
25 | $0.12200 | $3.05 |
50 | $0.09720 | $4.86 |
100 | $0.07820 | $7.82 |
250 | $0.05992 | $14.98 |
500 | $0.04956 | $24.78 |
1,000 | $0.04157 | $41.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02784 | $139.20 |
10,000 | $0.02247 | $224.70 |
15,000 | $0.02167 | $325.05 |
25,000 | $0.02058 | $514.50 |
35,000 | $0.01776 | $621.60 |
50,000 | $0.01771 | $885.50 |
60,000 | $0.01751 | $1,050.60 |
120,000 | $0.01743 | $2,091.60 |