
RK73B1JTTD1R8J | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTD1R8JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD1R8JCT-ND - Cut Tape (CT) 2019-RK73B1JTTD1R8JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD1R8J |
Description | RES 1.8 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD1R8J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06031R80JNEA | Vishay Dale | 20,113 | 541-1.8GCT-ND | $0.82000 | Direct |
| RC0603JR-071R8L | YAGEO | 8,951 | 311-1.8GRCT-ND | $0.82000 | Direct |
| RMCF0603JT1R80 | Stackpole Electronics Inc | 5,000 | 738-RMCF0603JT1R80CT-ND | $0.82000 | Direct |
| ERJ-3RQF1R8V | Panasonic Industry | 36 | P1.8AJCT-ND | $0.99000 | Upgrade |
| RC0603FR-072RL | YAGEO | 1 | 311-2.00HRCT-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18900 | $1.89 |
| 25 | $0.14160 | $3.54 |
| 50 | $0.11180 | $5.59 |
| 100 | $0.09040 | $9.04 |
| 250 | $0.06972 | $17.43 |
| 500 | $0.05804 | $29.02 |
| 1,000 | $0.04875 | $48.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03427 | $171.35 |
| 10,000 | $0.03011 | $301.10 |
| 15,000 | $0.02808 | $421.20 |
| 25,000 | $0.02590 | $647.50 |
| 35,000 | $0.02465 | $862.75 |
| 50,000 | $0.02347 | $1,173.50 |

