
RK73B1JTTD133J | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTD133JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD133JCT-ND - Cut Tape (CT) 2019-RK73B1JTTD133JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD133J |
Description | RES 13K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD133J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18100 | $1.81 |
| 25 | $0.12840 | $3.21 |
| 50 | $0.10360 | $5.18 |
| 100 | $0.08300 | $8.30 |
| 250 | $0.06348 | $15.87 |
| 500 | $0.05262 | $26.31 |
| 1,000 | $0.04399 | $43.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03065 | $153.25 |
| 10,000 | $0.02681 | $268.10 |
| 15,000 | $0.02495 | $374.25 |
| 25,000 | $0.02294 | $573.50 |
| 35,000 | $0.02179 | $762.65 |
| 50,000 | $0.02071 | $1,035.50 |

