0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1JTTD106J

DigiKey Part Number
2019-RK73B1JTTD106JTR-ND - Tape & Reel (TR)
2019-RK73B1JTTD106JCT-ND - Cut Tape (CT)
2019-RK73B1JTTD106JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1JTTD106J
Description
RES 10M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1JTTD106J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69,334
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16300$1.63
25$0.12080$3.02
50$0.09620$4.81
100$0.07750$7.75
250$0.05940$14.85
500$0.04912$24.56
1,000$0.04120$41.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02759$137.95
10,000$0.02227$222.70
15,000$0.02147$322.05
25,000$0.02040$510.00
35,000$0.01760$616.00
50,000$0.01755$877.50
60,000$0.01735$1,041.00
120,000$0.01727$2,072.40
Manufacturers Standard Package