QT532G-10.000MAHE-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT532G-12.288MAHJ-T

DigiKey Part Number
4981-QT532G-12.288MAHJ-TTR-ND - Tape & Reel (TR)
4981-QT532G-12.288MAHJ-TCT-ND - Cut Tape (CT)
4981-QT532G-12.288MAHJ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT532G-12.288MAHJ-T
Description
5.0x3.2 XTAL 30ppm 30ppm 18pF
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12.288 MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12.288 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 996
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
10$4.03200$40.32
25$3.81320$95.33
50$3.65380$182.69
100$3.50280$350.28
250$3.31264$828.16
500$3.17552$1,587.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.04406$3,044.06
2,000$2.91819$5,836.38
3,000$2.84695$8,540.85
5,000$2.75975$13,798.75
7,000$2.70379$18,926.53
10,000$2.64573$26,457.30
12,000$2.61655$31,398.60
24,000$2.50854$60,204.96
25,000$2.50234$62,558.50
Manufacturers Standard Package