
RK73B1HTTC754J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HTTC754JTR-ND - Tape & Reel (TR) 2019-RK73B1HTTC754JCT-ND - Cut Tape (CT) 2019-RK73B1HTTC754JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HTTC754J |
Description | RES 750K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 750 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1HTTC754J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32100 | $3.21 |
| 25 | $0.23680 | $5.92 |
| 50 | $0.19400 | $9.70 |
| 100 | $0.16030 | $16.03 |
| 250 | $0.12692 | $31.73 |
| 500 | $0.10804 | $54.02 |
| 1,000 | $0.09299 | $92.99 |
| 5,000 | $0.06923 | $346.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06235 | $623.50 |
| 20,000 | $0.05690 | $1,138.00 |
| 30,000 | $0.05425 | $1,627.50 |
| 50,000 | $0.05138 | $2,569.00 |
| 70,000 | $0.04973 | $3,481.10 |
| 100,000 | $0.04818 | $4,818.00 |

