0201(0603)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1HTTC511J

DigiKey Part Number
2019-RK73B1HTTC511JTR-ND - Tape & Reel (TR)
2019-RK73B1HTTC511JCT-ND - Cut Tape (CT)
2019-RK73B1HTTC511JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1HTTC511J
Description
RES 510 OHM 5% 1/20W 0201
Customer Reference
Detailed Description
510 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1HTTC511J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,006
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29600$2.96
25$0.22320$5.58
50$0.18400$9.20
100$0.15110$15.11
250$0.11496$28.74
500$0.08506$42.53
5,000$0.06523$326.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04480$448.00
20,000$0.03992$798.40
30,000$0.03966$1,189.80
50,000$0.03506$1,753.00
70,000$0.03490$2,443.00
100,000$0.03475$3,475.00
120,000$0.03467$4,160.40
240,000$0.03442$8,260.80
250,000$0.03440$8,600.00
Manufacturers Standard Package