
RK73B1HTTC510J | |
---|---|
DigiKey Part Number | 2019-RK73B1HTTC510JTR-ND - Tape & Reel (TR) 2019-RK73B1HTTC510JCT-ND - Cut Tape (CT) 2019-RK73B1HTTC510JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HTTC510J |
Description | RES 51 OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1HTTC510J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.29600 | $2.96 |
25 | $0.22400 | $5.60 |
50 | $0.18440 | $9.22 |
100 | $0.15150 | $15.15 |
250 | $0.11524 | $28.81 |
500 | $0.08528 | $42.64 |
5,000 | $0.06540 | $327.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05890 | $589.00 |
20,000 | $0.05312 | $1,062.40 |
30,000 | $0.04846 | $1,453.80 |
50,000 | $0.04380 | $2,190.00 |
70,000 | $0.04362 | $3,053.40 |
100,000 | $0.04343 | $4,343.00 |
120,000 | $0.04334 | $5,200.80 |
240,000 | $0.04256 | $10,214.40 |
250,000 | $0.04245 | $10,612.50 |