
RK73B1HTTC510G | |
|---|---|
DigiKey Part Number | 2019-RK73B1HTTC510GTR-ND - Tape & Reel (TR) 2019-RK73B1HTTC510GCT-ND - Cut Tape (CT) 2019-RK73B1HTTC510GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HTTC510G |
Description | RES 51 OHM 2% 1/20W 0201 |
Customer Reference | |
Detailed Description | 51 Ohms ±2% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1HTTC510G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17809 | $1,780.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.69100 | $6.91 |
| 25 | $0.53920 | $13.48 |
| 50 | $0.45380 | $22.69 |
| 100 | $0.38640 | $38.64 |
| 250 | $0.32000 | $80.00 |
| 500 | $0.28150 | $140.75 |
| 1,000 | $0.25125 | $251.25 |
| 5,000 | $0.20286 | $1,014.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.64900 | $6.49 |
| 25 | $0.50640 | $12.66 |
| 50 | $0.42760 | $21.38 |
| 100 | $0.36500 | $36.50 |
| 250 | $0.30188 | $75.47 |
| 500 | $0.26572 | $132.86 |
| 1,000 | $0.23703 | $237.03 |
| 5,000 | $0.19136 | $956.80 |

