
RK73B1HTTC302J | |
|---|---|
DigiKey Part Number | 2019-RK73B1HTTC302JTR-ND - Tape & Reel (TR) 2019-RK73B1HTTC302JCT-ND - Cut Tape (CT) 2019-RK73B1HTTC302JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1HTTC302J |
Description | RES 3K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1HTTC302J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29600 | $2.96 |
| 25 | $0.22360 | $5.59 |
| 50 | $0.18420 | $9.21 |
| 100 | $0.15130 | $15.13 |
| 250 | $0.11972 | $29.93 |
| 500 | $0.10194 | $50.97 |
| 1,000 | $0.08772 | $87.72 |
| 5,000 | $0.06531 | $326.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04486 | $448.60 |
| 20,000 | $0.04433 | $886.60 |
| 30,000 | $0.04406 | $1,321.80 |
| 50,000 | $0.04375 | $2,187.50 |
| 70,000 | $0.04356 | $3,049.20 |
| 100,000 | $0.04338 | $4,338.00 |
| 120,000 | $0.04329 | $5,194.80 |
| 240,000 | $0.04251 | $10,202.40 |
| 250,000 | $0.04239 | $10,597.50 |

