2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1HTTC202J

DigiKey Part Number
2019-RK73B1HTTC202JTR-ND - Tape & Reel (TR)
2019-RK73B1HTTC202JCT-ND - Cut Tape (CT)
2019-RK73B1HTTC202JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1HTTC202J
Description
RES 2K OHM 5% 1/20W 0201
Customer Reference
Detailed Description
2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1HTTC202J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,591
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29600$2.96
25$0.22360$5.59
50$0.18420$9.21
100$0.15130$15.13
250$0.11972$29.93
500$0.10194$50.97
1,000$0.08772$87.72
5,000$0.06531$326.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04486$448.60
20,000$0.04433$886.60
30,000$0.04406$1,321.80
50,000$0.04375$2,187.50
70,000$0.04356$3,049.20
100,000$0.04338$4,338.00
Manufacturers Standard Package