
RK73B1FRTTBL103J | |
---|---|
DigiKey Part Number | 2019-RK73B1FRTTBL103JTR-ND - Tape & Reel (TR) 2019-RK73B1FRTTBL103JCT-ND - Cut Tape (CT) 2019-RK73B1FRTTBL103JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1FRTTBL103J |
Description | RES 10K OHM 5% 1/32W 1005 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1FRTTBL103J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.64200 | $16.42 |
25 | $1.34320 | $33.58 |
50 | $1.17420 | $58.71 |
100 | $0.96480 | $96.48 |
250 | $0.87528 | $218.82 |
500 | $0.82848 | $414.24 |
1,000 | $0.76666 | $766.66 |
5,000 | $0.66760 | $3,338.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.57463 | $11,492.60 |
40,000 | $0.57119 | $22,847.60 |
60,000 | $0.56941 | $34,164.60 |
100,000 | $0.56738 | $56,738.00 |
140,000 | $0.56616 | $79,262.40 |