0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ETTPS103J

DigiKey Part Number
2019-RK73B1ETTPS103JTR-ND - Tape & Reel (TR)
2019-RK73B1ETTPS103JCT-ND - Cut Tape (CT)
2019-RK73B1ETTPS103JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ETTPS103J
Description
RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,465
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
25$0.12840$3.21
50$0.10380$5.19
100$0.08310$8.31
250$0.06388$15.97
500$0.05450$27.25
1,000$0.04462$44.62
5,000$0.03125$156.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.01776$888.00
100,000$0.01757$1,757.00
150,000$0.01748$2,622.00
250,000$0.01737$4,342.50
350,000$0.01721$6,023.50
500,000$0.01670$8,350.00
600,000$0.01647$9,882.00
1,200,000$0.01583$18,996.00
Manufacturers Standard Package