
RK73B1ETTPD103J | |
---|---|
DigiKey Part Number | 2019-RK73B1ETTPD103JTR-ND - Tape & Reel (TR) 2019-RK73B1ETTPD103JCT-ND - Cut Tape (CT) 2019-RK73B1ETTPD103JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1ETTPD103J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18100 | $1.81 |
25 | $0.12840 | $3.21 |
50 | $0.10380 | $5.19 |
100 | $0.08310 | $8.31 |
250 | $0.06388 | $15.97 |
500 | $0.05302 | $26.51 |
1,000 | $0.04462 | $44.62 |
5,000 | $0.03125 | $156.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.01804 | $360.80 |
40,000 | $0.01782 | $712.80 |
60,000 | $0.01771 | $1,062.60 |
100,000 | $0.01757 | $1,757.00 |
140,000 | $0.01750 | $2,450.00 |
200,000 | $0.01742 | $3,484.00 |
240,000 | $0.01738 | $4,171.20 |
480,000 | $0.01676 | $8,044.80 |
500,000 | $0.01670 | $8,350.00 |