
RK73B1ETTP203J | |
|---|---|
DigiKey Part Number | 2019-RK73B1ETTP203JTR-ND - Tape & Reel (TR) 2019-RK73B1ETTP203JCT-ND - Cut Tape (CT) 2019-RK73B1ETTP203JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1ETTP203J |
Description | RES 20K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1ETTP203J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-2GEJ203X | Panasonic Industry | 82,690 | P20KJCT-ND | $0.82000 | Direct |
| RCS040220K0JNED | Vishay Dale | 8,252 | 541-RCS040220K0JNEDCT-ND | $1.07000 | Direct |
| CRG0402F20K | TE Connectivity Passive Product | 5,305 | 1712-CRG0402F20KCT-ND | $0.82000 | Upgrade |
| RC0402FR-0720KL | YAGEO | 3,177,396 | 311-20.0KLRCT-ND | $0.82000 | Upgrade |
| RC1005J203CS | Samsung Electro-Mechanics | 13,994 | 1276-4407-1-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18900 | $1.89 |
| 25 | $0.13800 | $3.45 |
| 50 | $0.10860 | $5.43 |
| 100 | $0.08800 | $8.80 |
| 250 | $0.06776 | $16.94 |
| 500 | $0.05624 | $28.12 |
| 1,000 | $0.04719 | $47.19 |
| 5,000 | $0.03308 | $165.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02901 | $290.10 |
| 20,000 | $0.02580 | $516.00 |
| 30,000 | $0.02424 | $727.20 |
| 50,000 | $0.02256 | $1,128.00 |
| 70,000 | $0.02159 | $1,511.30 |
| 100,000 | $0.02068 | $2,068.00 |

