
RK73B1ERTTP472J | |
---|---|
DigiKey Part Number | 2019-RK73B1ERTTP472JTR-ND - Tape & Reel (TR) 2019-RK73B1ERTTP472JCT-ND - Cut Tape (CT) 2019-RK73B1ERTTP472JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1ERTTP472J |
Description | RES 4.7K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1ERTTP472J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.50900 | $5.09 |
25 | $0.39080 | $9.77 |
50 | $0.32680 | $16.34 |
100 | $0.27590 | $27.59 |
250 | $0.22500 | $56.25 |
500 | $0.19576 | $97.88 |
1,000 | $0.17276 | $172.76 |
5,000 | $0.13615 | $680.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.11465 | $1,146.50 |
20,000 | $0.10492 | $2,098.40 |
30,000 | $0.10438 | $3,131.40 |
50,000 | $0.09521 | $4,760.50 |
70,000 | $0.09486 | $6,640.20 |
100,000 | $0.09452 | $9,452.00 |
120,000 | $0.09436 | $11,323.20 |
240,000 | $0.09379 | $22,509.60 |