Image for RK1/4DCT52R8254F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK1/4DCT52R8254F

DigiKey Part Number
2019-RK1/4DCT52R8254FTR-ND - Tape & Reel (TR)
2019-RK1/4DCT52R8254FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RK1/4DCT52R8254F
Description
RES 8.25M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.25 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,295
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.99000$6.99
10$4.52200$45.22
25$3.85760$96.44
50$3.44160$172.08
100$3.08640$308.64
250$2.69764$674.41
500$2.45428$1,227.14
1,000$2.24718$2,247.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.87873$9,393.65
10,000$1.75831$17,583.10
15,000$1.69646$25,446.90
25,000$1.62651$40,662.75
35,000$1.58484$55,469.40
50,000$1.54413$77,206.50
Manufacturers Standard Package