
PSL2NTEBL300F | |
---|---|
DigiKey Part Number | 2019-PSL2NTEBL300FTR-ND - Tape & Reel (TR) 2019-PSL2NTEBL300FCT-ND - Cut Tape (CT) 2019-PSL2NTEBL300FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSL2NTEBL300F |
Description | RES 300 UOHM 1% 8W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 8W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PSL2NTEBL300F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.058" (1.47mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.47000 | $24.47 |
10 | $16.34000 | $163.40 |
25 | $14.14920 | $353.73 |
50 | $12.77300 | $638.65 |
100 | $11.60380 | $1,160.38 |
250 | $10.32288 | $2,580.72 |
500 | $9.52164 | $4,760.82 |
1,000 | $8.91961 | $8,919.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $7.62971 | $38,148.55 |
10,000 | $7.28726 | $72,872.60 |