
CFS1/4CT52R112J | |
|---|---|
DigiKey Part Number | 2019-CFS1/4CT52R112JTR-ND - Tape & Reel (TR) 2019-CFS1/4CT52R112JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFS1/4CT52R112J |
Description | RES 1.1K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33700 | $3.37 |
| 25 | $0.27960 | $6.99 |
| 50 | $0.24500 | $12.25 |
| 100 | $0.21620 | $21.62 |
| 250 | $0.18316 | $45.79 |
| 500 | $0.16262 | $81.31 |
| 1,000 | $0.14503 | $145.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11380 | $569.00 |
| 10,000 | $0.10358 | $1,035.80 |
| 15,000 | $0.09832 | $1,474.80 |
| 25,000 | $0.09238 | $2,309.50 |
| 35,000 | $0.08883 | $3,109.05 |
| 50,000 | $0.08537 | $4,268.50 |
| 60,000 | $0.08371 | $5,022.60 |
| 120,000 | $0.07801 | $9,361.20 |
| 125,000 | $0.07770 | $9,712.50 |

