
MOSX3CT521AR10J | |
|---|---|
DigiKey Part Number | 2019-MOSX3CT521AR10JTR-ND - Tape & Reel (TR) 2019-MOSX3CT521AR10JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOSX3CT521AR10J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.610" L (6.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.93500 | $29.35 |
| 25 | $2.48960 | $62.24 |
| 50 | $2.21320 | $110.66 |
| 100 | $1.97640 | $197.64 |
| 250 | $1.71796 | $429.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.55584 | $777.92 |
| 1,000 | $1.41804 | $1,418.04 |
| 1,500 | $1.34723 | $2,020.84 |
| 2,500 | $1.26713 | $3,167.83 |
| 3,500 | $1.21939 | $4,267.86 |
| 5,000 | $1.17273 | $5,863.65 |

